197532 | PEPPERL+FUCHS
Reflector, 51 x 94 mm for optoelectronic sensors, 197532
Order No.: 28G7899
EAN: 4050143021772
MPN:
197532
REF-H85HT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.2488 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
92.25 € *
Price list
Quantity
Price per unit*
1 pcs.
92.2488 €
2 pcs.
89.8807 €
3 pcs.
87.6316 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-H85HT, PEPPERL+FUCHS
Reflector, rectangular 51 mm x 94 mm, mounting holes, high temperature resistant up to 500 °C.
Features
- Specially resistant to scratching and knocks
- High temperature rated to 500 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 51 x 94 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |