119408 | PEPPERL+FUCHS
Reflector, 55.5 x 132 mm for optoelectronic sensors, 119408
Order No.: 28G7895
EAN: 4050143011735
MPN:
119408
REF-H116HT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.5881 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
47.59 € *
Price list
Quantity
Price per unit*
1 pcs.
47.5881 €
2 pcs.
45.6841 €
3 pcs.
43.9229 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-H116HT, PEPPERL+FUCHS
Reflector, rectangular 55.5 mm x 132 mm, mounting holes, high temperature applications.
Features
- Mounting holes for simple installation
- With extended temperature range up to 110 °C (230 °F)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 55.5 x 132 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |