197528 | PEPPERL+FUCHS

Reflector, 51.4 x 60.3 mm for optoelectronic sensors, 197528

Order No.: 28G7893
EAN: 4050143021758
MPN:
197528
REF-H50HT
197528 PEPPERL+FUCHS Accessories for Sensors Image 1
197528 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.4489 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.45 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4489 €
2 pcs.
36.9138 €
3 pcs.
35.4977 €
*incl. VAT plus shipping costs
Subject to prior sale

Reflector, REF-H50HT, PEPPERL+FUCHS

Reflector, rectangular 47.9 mm x 47.25 mm, mounting holes, fixing strap.

Features

  • Mounting holes for simple installation
  • High temperature rated to 120 °C (248 °F)
Technical specifications
Filter Property Value
Product type reflector
Version 51.4 x 60.3 mm
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes