189277 | PEPPERL+FUCHS
Profile rail, 2500 mm for industrial sensors, 189277
Order No.: 28G7982
EAN: 4050143213795
MPN:
189277
WCS2-PS1-2,5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
177.2862 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
177.29 € *
Price list
Quantity
Price per unit*
1 pcs.
177.2862 €
2 pcs.
172.9665 €
*incl. VAT plus shipping costs
Subject to prior sale
WCS2 profile rail, WCS2-PS1-2,5M, PEPPERL+FUCHS
WCS2 profile rail, Rapid installation, Holds both, laminate and stainless steel code rails.
Features
- Long suspension distance
- All mounting orientations are possible
- Required, if guide trolleys are used
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | WCS2 profile rail | |
| Version | 2500 mm | |
| Suitable for | industrial sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |