127832 | PEPPERL+FUCHS
Reflector, 50.9 x 60.9 mm for optoelectronic sensors, 127832
Order No.: 28G7905
EAN: 4050143013272
MPN:
127832
REF-MH50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.0864 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.09 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0864 €
3 pcs.
21.1225 €
5 pcs.
19.9682 €
7 pcs.
18.9329 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-MH50, PEPPERL+FUCHS
Reflector with Micro-structure, rectangular 50.9 mm x 50.9 mm, mounting holes, fixing strap.
Features
- Mounting holes for simple installation
- Micro-structure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 50.9 x 60.9 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |