113952 | PEPPERL+FUCHS
Reflector, 20 x 32 mm for optoelectronic sensors, 113952
Order No.: 28G7908
EAN: 4050143010431
MPN:
113952
REF-MH20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.9186 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.92 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9186 €
3 pcs.
23.8357 €
5 pcs.
22.5267 €
7 pcs.
21.3605 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-MH20, PEPPERL+FUCHS
Reflector with Micro-structure, rectangular 32 mm x 20 mm, mounting holes.
Features
- Mounting holes for simple installation
- Micro-structure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 20 x 32 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |