113959 | PEPPERL+FUCHS
Reflector, 50 x 80 mm for optoelectronic sensors, 113959
Order No.: 28G7865
EAN: 4050143010509
MPN:
113959
REF-A80
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.8722 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.87 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8722 €
3 pcs.
20.9202 €
5 pcs.
19.7659 €
7 pcs.
18.7425 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-A80, PEPPERL+FUCHS
Reflector, rectangular 80 mm x 50 mm, self-adhesive.
Features
- Self-ahesive for simple installation
- Rectangular design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 50 x 80 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |