113958 | PEPPERL+FUCHS
Reflector, 32.5 x 48 mm for optoelectronic sensors, 113958
Order No.: 28G7872
EAN: 4050143010493
MPN:
113958
REF-A48
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.9186 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.92 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9186 €
3 pcs.
23.8357 €
5 pcs.
22.5267 €
7 pcs.
21.3605 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-A48, PEPPERL+FUCHS
Reflector, rectangular 48 mm x 32.5 mm, self-adhesive.
Features
- Self-ahesive for simple installation
- Rectangular design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 32.5 x 48 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |