113957 | PEPPERL+FUCHS
Reflector, 6.5 mm for optoelectronic sensors, 113957
Order No.: 28G7871
EAN: 4050143010486
MPN:
113957
REF-A46
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.9186 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
24.92 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9186 €
3 pcs.
23.8357 €
5 pcs.
22.5267 €
7 pcs.
21.3605 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-A46, PEPPERL+FUCHS
Reflector, round ø 46 mm, self-adhesive.
Features
- Self-ahesive for simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 6.5 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |