113955 | PEPPERL+FUCHS

Reflector, 6 mm for optoelectronic sensors, 113955

Order No.: 28G7855
EAN: 4050143010462
MPN:
113955
REF-A25
113955 PEPPERL+FUCHS Accessories for Sensors Image 1
113955 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.1475 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.15 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1475 €
3 pcs.
17.3621 €
5 pcs.
16.4101 €
7 pcs.
15.5533 €
*incl. VAT plus shipping costs
Subject to prior sale

Reflector, REF-A25, PEPPERL+FUCHS

Reflector, round ø 25 mm, self-adhesive.

Features

  • Self-ahesive for simple installation
Technical specifications
Filter Property Value
Product type reflector
Version 6 mm
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes