113953 | PEPPERL+FUCHS
Reflector, 14 x 23 mm for optoelectronic sensors, 113953
Order No.: 28G7911
EAN: 4050143010448
MPN:
113953
REF-MH23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.3914 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.39 € *
Price list
Quantity
Price per unit*
1 pcs.
33.3914 €
3 pcs.
31.9396 €
5 pcs.
30.1903 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-MH23, PEPPERL+FUCHS
Reflector with Micro-structure, rectangular 23 mm x 13.8 mm, diagonal mounting hole.
Features
- Mounting holes for simple installation
- Micro-structure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 14 x 23 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |