225-1 | PC Electric
CEE jack, 5 pole, 32 A, gray, 1 h, IP44/IP54, 225-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7064 € *
Standard delivery time from the manufacturer is: 2 Weeks
CEE-connector, 225-1, PC Electric
CEE-connector, 5 pole, 32 A, clock-position: 1h, IP44/IP54.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Nominal power | 32 A | |
| Connection | screw connection | |
| Cable cross-section | 2.5-6.0 mm² | |
| Colour | gray | |
| Degree of protection (IP) | IP44/IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Original Packaging | Carton with 10 pieces |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |