215-1 | PC Electric

CEE jack, 5 pole, 16 A, gray, 1 h, IP44/IP54, 215-1

Order No.: 12N1068
EAN: 9003399156366
MPN:
215-1
Series: SHARK
215-1 PC Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.2320 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
152.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
15.2320 €

CEE-connector, 215-1, PC Electric

CEE-connector, 5 pole, 16 A, clock-position: 1h, IP44/IP54.

Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Nominal power 16 A
Connection screw connection
Cable cross-section 1.0-2.5 mm²
Colour gray
Degree of protection (IP) IP44/IP54
Logistics
Property Value
Customs tariff number 85366990
Original Packaging Carton with 10 pieces
Country of origin AT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes