DNF18-206FIB-M | Panduit

Insulated flat plug sleeve, 4.8 x 0.5 mm, 0.5 to 1.0 mm², AWG 22 to 18, nylon, red, DNF18-206FIB-M

Order No.: 07F282
EAN: 4070211010712
MPN:
DNF18-206FIB-M
07498382668
Series: Pan-Term
DNF18-206FIB-M Panduit Receptacles
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.3094 €
100 pcs.
0.2678 €
500 pcs.
0.2440 €
1000 pcs.
0.2190 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulated flat plug sleeve, DNF18-206FIB-M, Panduit

Insulated flat plug sleeve, 4.8 x 0.5 mm, 0.5 to 1.0 mm², AWG 22 to 18, red.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 4.8 x 0.5 mm
Material nylon
Isolated Yes
Insulation colour red
Connection crimp connection
Cable cross-section 0.5 to 1.0 mm²
AWG cross-section AWG 22 to 18
Length 19.8 mm
Logistics
Property Value
Country of origin MX
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes