DNF18-188FIB-M | Panduit
Insulated flat plug sleeve, 4.8 x 0.5 mm, 0.5 to 1.0 mm², AWG 22 to 18, nylon, red, DNF18-188FIB-M
Unit Price (€ / pc.)
0.2975 € *
Next delivery: 1,000 pcs. on 2026-08-28
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2975 €
10 pcs.
0.2666 €
100 pcs.
0.2356 €
500 pcs.
0.2142 €
1000 pcs.
0.1928 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated flat plug sleeve, DNF18-188FIB-M, Panduit
Insulated flat plug sleeve, 4.8 x 0.5 mm, 0.5 to 1.0 mm², AWG 22 to 18, red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 4.8 x 0.5 mm | |
| Material | nylon | |
| Isolated | Yes | |
| Insulation colour | red | |
| Connection | crimp connection | |
| Cable cross-section | 0.5 to 1.0 mm² | |
| AWG cross-section | AWG 22 to 18 | |
| Length | 19.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |