DNF14-188FIB-M | Panduit
Insulated flat plug sleeve, 4.8 x 0.5 mm, 1.5 to 2.5 mm², AWG 16 to 14, nylon, blue, DNF14-188FIB-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4046 €
100 pcs.
0.3570 €
500 pcs.
0.3213 €
1000 pcs.
0.2939 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated flat plug sleeve, DNF14-188FIB-M, Panduit
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 4.8 x 0.5 mm | |
| Material | nylon | |
| Isolated | Yes | |
| Insulation colour | blue | |
| Connection | crimp connection | |
| Cable cross-section | 1.5 to 2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Length | 19.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |