DNF14-187FIB-M | Panduit

Insulated flat plug sleeve, 4.8 x 0.8 mm, 1.5 to 2.5 mm², AWG 16 to 14, nylon, blue, DNF14-187FIB-M

Order No.: 07F271
EAN: 4070211010620
MPN:
DNF14-187FIB-M
07498375984
Series: Pan-Term
DNF14-187FIB-M Panduit Receptacles
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4284 €
100 pcs.
0.3808 €
500 pcs.
0.3451 €
1000 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulated flat plug sleeve, DNF14-187FIB-M, Panduit

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 4.8 x 0.8 mm
Material nylon
Isolated Yes
Insulation colour blue
Connection crimp connection
Cable cross-section 1.5 to 2.5 mm²
AWG cross-section AWG 16 to 14
Length 19.8 mm
Logistics
Property Value
Country of origin MX
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes