RMER4RD | Panduit
Thermal transfer ribbon, 108 mm, tape red, font red, 91.44 m, RMER4RD
Order No.: 07L9885
EAN: 4070211012518
MPN:
RMER4RD
07498337264
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.0488 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
232.10 € *
Price list
Quantity
Price per unit*
2 pcs.
116.0488 €
10 pcs.
107.1238 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermal Transfer Ribbon, RMER4RD, Panduit
Thermal Transfer Ribbon delivers high-quality, durable prints for a variety of labels, ensuring clear communication in demanding environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | TDP43ME | |
| Font color | red | |
| Band color | red | |
| Length | 91.44 m | |
| Width | 108 mm | |
| Material | resin |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |