RMER4BL | Panduit
Thermal transfer ribbon, 108 mm, tape black, font black, 91.44 m, RMER4BL
Order No.: 07L9883
EAN: 4070211012495
MPN:
RMER4BL
07498333468
Unit Price (€ / pc.)
44.3989 € *
Available: 2 pcs.
Total Price:
44.40 € *
Price list
Quantity
Price per unit*
1 pcs.
44.3989 €
10 pcs.
40.9836 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermal Transfer Ribbon, RMER4BL, Panduit
Thermal Transfer Ribbon delivers high-quality, durable prints for a variety of labels, ensuring clear communication in demanding environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | TDP43ME | |
| Font color | black | |
| Band color | black | |
| Length | 91.44 m | |
| Width | 108 mm | |
| Material | resin |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |