RMER1BL | Panduit
Thermal transfer ribbon, 27.9 mm, tape black, font black, 91.44 m, RMER1BL
Order No.: 07L9880
EAN: 4070211012464
MPN:
RMER1BL
61305623510
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.4898 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
50.98 € *
Price list
Quantity
Price per unit*
2 pcs.
25.4898 €
10 pcs.
23.5263 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermal Transfer Ribbon, RMER1BL, Panduit
Thermal Transfer Ribbon delivers high-quality, durable prints for a variety of labels, ensuring clear communication in demanding environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | TDP43ME | |
| Font color | black | |
| Band color | black | |
| Length | 91.44 m | |
| Width | 27.9 mm | |
| Material | resin |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |