RMER2WH | Panduit
Thermal transfer ribbon, 63.5 mm, tape white, font white, 91.44 m, RMER2WH
Order No.: 07L9882
EAN: 4070211012488
MPN:
RMER2WH
07498337261
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.5595 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
119.12 € *
Price list
Quantity
Price per unit*
2 pcs.
59.5595 €
10 pcs.
54.9780 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermal Transfer Ribbon, RMER2WH, Panduit
Thermal Transfer Ribbon delivers high-quality, durable prints for a variety of labels, ensuring clear communication in demanding environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | TDP43ME | |
| Font color | white | |
| Band color | white | |
| Length | 91.44 m | |
| Width | 63.5 mm | |
| Material | resin |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |