RMER2BL | Panduit
Thermal transfer ribbon, 63.5 mm, tape black, font black, 91.44 m, RMER2BL
Order No.: 07L9881
EAN: 4070211012471
MPN:
RMER2BL
07498333470
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.9178 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
53.84 € *
Price list
Quantity
Price per unit*
2 pcs.
26.9178 €
10 pcs.
24.8472 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermal Transfer Ribbon, RMER2BL, Panduit
Thermal Transfer Ribbon delivers high-quality, durable prints for a variety of labels, ensuring clear communication in demanding environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | TDP43ME | |
| Font color | black | |
| Band color | black | |
| Length | 91.44 m | |
| Width | 63.5 mm | |
| Material | resin |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |