RHER4WH | Panduit
Thermal transfer ribbon, 114.3 mm, tape white, font white, 363 m, RHER4WH
Order No.: 07L9877
EAN: 4070211012433
MPN:
RHER4WH
07498336421
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
257.9801 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
515.96 € *
Price list
Quantity
Price per unit*
2 pcs.
257.9801 €
10 pcs.
238.1428 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermal Transfer Ribbon, RHER4WH, Panduit
Thermal Transfer Ribbon delivers high-quality, durable prints for a variety of labels, ensuring clear communication in demanding environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | TDP43HE/TDP46HE | |
| Font color | white | |
| Band color | white | |
| Length | 363 m | |
| Width | 114.3 mm | |
| Material | resin |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |