RHER4BL | Panduit
Thermal transfer ribbon, 110 mm, tape black, font black, 363 m, RHER4BL
Order No.: 07L9876
EAN: 4070211012426
MPN:
RHER4BL
07498336402
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
191.1854 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
382.37 € *
Price list
Quantity
Price per unit*
2 pcs.
191.1854 €
10 pcs.
176.4770 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermal Transfer Ribbon, RHER4BL, Panduit
Thermal Transfer Ribbon delivers high-quality, durable prints for a variety of labels, ensuring clear communication in demanding environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | DP4300M/DP4300H/DP4600H/DP4300HD | |
| Font color | black | |
| Band color | black | |
| Length | 363 m | |
| Width | 110 mm | |
| Material | resin |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |