RHEH4BL | Panduit
Thermal transfer ribbon, 110 mm, tape black, font black, 363 m, RHEH4BL
Order No.: 07L9875
EAN: 4070211012419
MPN:
RHEH4BL
07498336403
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
185.9613 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
371.92 € *
Price list
Quantity
Price per unit*
2 pcs.
185.9613 €
10 pcs.
171.6575 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermal Transfer Ribbon, RHEH4BL, Panduit
Thermal Transfer Ribbon delivers high-quality, durable prints for a variety of labels, ensuring clear communication in demanding environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | DP4300M/DP4300H/DP4600H/DP4300HD | |
| Font color | black | |
| Band color | black | |
| Length | 363 m | |
| Width | 110 mm | |
| Material | wax/resin |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |