TTR-35RX0 | Panduit
Velcro tape, releasable, PA, (L x W) 10668 x 19.1 mm, bundle-Ø 16 mm, black, -17 to 104 °C, TTR-35RX0, package with 35 feet
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
317.5158 € *
Standard delivery time from the manufacturer is: 10 Weeks
Hook and Loop Roll, TTR-35RX0, Panduit
Tak-Tape Hook & Loop Roll shall be a strong, low-profile, flexible material that shall be safe to use on high-performance cabling. This shall aid in protection against over-tensioning. This product shall be adjustable, reusable, and a cost-effective method for properly bundling cable.
Features
- Enhanced protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with velcro fastener | |
| Length | 10668 mm | |
| Width | 19.1 mm | |
| Thickness | 0.9 mm | |
| max. Bundle diameter | 16 mm | |
| Min holding force | 178 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -17 °C | |
| max. operating temperature | 104 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CR |
| Customs tariff number | 39191019 |
| Original Packaging | Reel with 35 feet |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |