TTR-20R0 | Panduit

Cable tie, releasable, PA, (L x W) 6096 x 19.1 mm, bundle-Ø 16 mm, black, -17 to 104 °C, TTR-20R0, package with 20 feet

Order No.: 12H4816
EAN: 4099891988920
MPN:
TTR-20R0
61305625932
Series: Tak-Tape
TTR-20R0 Panduit Cable Ties Image 1
TTR-20R0 Panduit Cable Ties Image 2
TTR-20R0 Panduit Cable Ties Image 3
TTR-20R0 Panduit Cable Ties Image 4
TTR-20R0 Panduit Cable Ties Image 5
Image may differ
Unit Price (€ / pck.)
30.2974 € *
Available: 1 pck.
Next delivery: 20 pck. on 2026-09-04
Total Price:
30.30 € *
Price list
Quantity
Price per unit*
1 pck.
30.2974 €
5 pck.
28.5719 €
10 pck.
26.8345 €
50 pck.
25.0971 €
100 pck.
23.3716 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable tie with Velcro tape, TTR-20R0, PANDUIT

The TTR-20R0 Hook and Loop cable roll is constructed of soft, premium material that is safe to use on high performance cables to protect against over-tensioning. This product is adjustable, releasable, and re-usable making it ideal for applications requiring frequent moves, adds, or changes.

Features

  • Provides enhanced protections for cables to ensure better bundling
Technical specifications
Filter Property Value
Product type cable tie
Version with velcro fastener
Length 6096 mm
Width 19.1 mm
Thickness 0.9 mm
max. Bundle diameter 16 mm
Min holding force 178 N
Material PA
Colour black
detachable closure Yes
UV-resistant No
Halogen free Yes
min. operating temperature -17 °C
max. operating temperature 104 °C
Logistics
Property Value
Country of origin CR
Customs tariff number 39191019
Original Packaging Reel with 20 feet
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes