TTR-35R3-0 | Panduit

Velcro tape, releasable, PA, (L x W) 10668 x 19.1 mm, bundle-Ø 16 mm, black, -17 to 104 °C, TTR-35R3-0, package with 35 feet

Order No.: 12H4818
EAN: 4099891988944
MPN:
TTR-35R3-0
61305625934
Series: Tak-Tape
TTR-35R3-0 Panduit Cable Ties Image 1
TTR-35R3-0 Panduit Cable Ties Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
128.8056 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,030.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
8 pck.
128.8056 €

Hook and Loop Roll, TTR-35R3-0, Panduit

Tak-Tape Hook & Loop Roll shall be a strong, low-profile, flexible material that shall be safe to use on high-performance cabling. This shall aid in protection against over-tensioning. This product shall be adjustable, reusable, and a cost-effective method for properly bundling cable.

Features

  • Enhanced protection
Technical specifications
Filter Property Value
Product type cable tie
Version with velcro fastener
Length 10668 mm
Width 19.1 mm
Thickness 0.9 mm
max. Bundle diameter 16 mm
Min holding force 178 N
Material PA
Colour black
detachable closure Yes
UV-resistant No
Halogen free Yes
min. operating temperature -17 °C
max. operating temperature 104 °C
Logistics
Property Value
Original Packaging Reel with 35 feet
Customs tariff number 39191019
Country of origin CR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes