NWSLC2-7Y | Panduit

PVC cable marking sleeve, (L) 57.15 mm, max. bundle Ø 9.91 mm, white, NWSLC2-7Y

Order No.: 14L2021
EAN: 4070211010019
MPN:
NWSLC2-7Y
07498344887
Series: LabelCore
NWSLC2-7Y Panduit Cable Markers Image 1
NWSLC2-7Y Panduit Cable Markers Image 2
NWSLC2-7Y Panduit Cable Markers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3451 €
100 pcs.
0.3213 €
500 pcs.
0.2975 €
1000 pcs.
0.2737 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable identification sleeve, NWSLC2-7Y, Panduit

Our cable identification sleeve enhances cable organization and visibility by providing a larger surface area for clear, easy-to-read labeling.

Technical specifications
Filter Property Value
Version cable marking sleeve
Material PVC
Length 57.15 mm
max. Bundle diameter 9.91 mm
Colour white
Markable No
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes