NWSLC-7Y | Panduit
PVC cable marking sleeve, (L) 31.75 mm, max. bundle Ø 9.91 mm, white, NWSLC-7Y
Unit Price (€ / pc.)
0.2392 € *
Available: 700 pcs.
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2392 €
10 pcs.
0.2213 €
100 pcs.
0.2035 €
500 pcs.
0.1916 €
1000 pcs.
0.1797 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable identification sleeve, NWSLC-7Y, Panduit
Our cable identification sleeve enhances cable organization and visibility by providing a larger surface area for clear, easy-to-read labeling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable marking sleeve | |
| Material | PVC | |
| Length | 31.75 mm | |
| max. Bundle diameter | 9.91 mm | |
| Colour | white | |
| Markable | No |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |