NWSLC2-2Y-AQ | Panduit
PVC cable marking sleeve, (L) 57.15 mm, max. bundle Ø 7.11 mm, turquoise, NWSLC2-2Y-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2594 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2594 €
10 pcs.
0.2404 €
100 pcs.
0.2202 €
500 pcs.
0.2071 €
1000 pcs.
0.1940 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable identification sleeve, NWSLC2-2Y-AQ, Panduit
Our cable identification sleeve enhances cable organization and visibility by providing a larger surface area for clear, easy-to-read labeling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable marking sleeve | |
| Material | PVC | |
| Length | 57.15 mm | |
| max. Bundle diameter | 7.11 mm | |
| Colour | turquoise | |
| Markable | No |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |