NWSLC-3Y | Panduit
PVC cable marking sleeve, (L) 31.75 mm, max. bundle Ø 7.62 mm, orange, NWSLC-3Y
Unit Price (€ / pc.)
0.2463 € *
Available: 1,000 pcs.
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2463 €
10 pcs.
0.2285 €
100 pcs.
0.2094 €
500 pcs.
0.1975 €
1000 pcs.
0.1845 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable identification sleeve, NWSLC-3Y, Panduit
Our cable identification sleeve enhances cable organization and visibility by providing a larger surface area for clear, easy-to-read labeling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable marking sleeve | |
| Material | PVC | |
| Length | 31.75 mm | |
| max. Bundle diameter | 7.62 mm | |
| Colour | orange | |
| Markable | No |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |