ER1.25-E4-X | Panduit
Bundle protection, screw mounting, max. bundle Ø 31.8 mm, nylon, black, (L x W x H) 73.7 x 24.1 x 50.8 mm, ER1.25-E4-X
Order No.: 13H1038
EAN: 4070211008160
MPN:
ER1.25-E4-X
07498361031
Unit Price (€ / pc.)
20.9678 € *
Available: 30 pcs.
Total Price:
20.97 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9678 €
10 pcs.
19.0043 €
50 pcs.
17.6953 €
100 pcs.
16.3863 €
*incl. VAT plus shipping costs
Subject to prior sale
Low Profile Elastic Bundle Retainer, ER1.25-E4-X, Panduit
Our low profile elastic bundle retainer ensures secure and organized cable management, while the elastic band allows for easy insertion and removal of wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bundle protection | |
| Version | screw mounting | |
| max. Bundle diameter | 31.8 mm | |
| Length | 73.7 mm | |
| Width | 24.1 mm | |
| Height | 50.8 mm | |
| Material | nylon | |
| Colour | black |
Download
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |