ER.5-E4-X | Panduit
Bundle protection, screw mounting, max. bundle Ø 12.7 mm, nylon, black, (L x W x H) 49.8 x 14.2 x 25.4 mm, ER.5-E4-X
Order No.: 13H1037
EAN: 4070211008153
MPN:
ER.5-E4-X
07498361030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3399 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
667.00 € *
Price list
Quantity
Price per unit*
50 pcs.
13.3399 €
100 pcs.
12.3522 €
*incl. VAT plus shipping costs
Subject to prior sale
Low Profile Elastic Bundle Retainer, ER.5-E4-X, Panduit
Our low profile elastic bundle retainer ensures secure and organized cable management, while the elastic band allows for easy insertion and removal of wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bundle protection | |
| Version | screw mounting | |
| max. Bundle diameter | 12.7 mm | |
| Length | 49.8 mm | |
| Width | 14.2 mm | |
| Height | 25.4 mm | |
| Material | nylon | |
| Colour | black |
Download
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |