PSL-DCJB | Panduit

Locking insert, red, snap-in mounting, for RJ45 socket, PSL-DCJB, package with 10 pieces

Order No.: 73F9227
EAN: 4070211023200
MPN:
PSL-DCJB
07498333847
PSL-DCJB Panduit Accessories for Network Connectors Image 1
PSL-DCJB Panduit Accessories for Network Connectors Image 2
PSL-DCJB Panduit Accessories for Network Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
41.1026 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
41.10 € *
Price list
Quantity
Price per unit*
1 pck.
41.1026 €
5 pck.
37.9372 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard RJ45 Lock-In Device, PSL-DCJB, Panduit

Protect network integrity and prevent unauthorized access to the network by securing open jacks with a simple and secure blockout device. The jack module blockout device saves time and money associated with downtime, data security breaches, hardware replacement and infrastructure repair. The innovative design snaps into RJ45 jacks and is released with the removal tool, ensuring the safety and security of your network infrastructure.

Features

  • Device blocks unauthorized access to jacks and potentially harmful foreign objectsCompatible with most RJ45 jacks
Technical specifications
Filter Property Value
Product type locking insert
Suitable for RJ45 socket
Colour red
Assembly snap-in mounting
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes