PSL-DCJB-OR | Panduit
Locking insert, orange, snap-in mounting, for RJ45 socket, PSL-DCJB-OR, package with 10 pieces
Order No.: 73F9233
EAN: 4070211023262
MPN:
PSL-DCJB-OR
07498310645
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
39.9602 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
39.96 € *
Price list
Quantity
Price per unit*
1 pck.
39.9602 €
5 pck.
36.8781 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard RJ45 Lock-In Device, PSL-DCJB-OR, Panduit
Protect network integrity and prevent unauthorized access to the network by securing open jacks with a simple and secure blockout device. The jack module blockout device saves time and money associated with downtime, data security breaches, hardware replacement and infrastructure repair. The innovative design snaps into RJ45 jacks and is released with the removal tool, ensuring the safety and security of your network infrastructure.
Features
- Device blocks unauthorized access to jacks and potentially harmful foreign objects
- Compatible with most RJ45 jacks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking insert | |
| Suitable for | RJ45 socket | |
| Colour | orange | |
| Assembly | snap-in mounting |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |