PSL-DCJB-GR | Panduit
Locking insert, green, for RJ45 socket, PSL-DCJB-GR, package with 10 pieces
Order No.: 73F9230
EAN: 4070211023231
MPN:
PSL-DCJB-GR
07498306370
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
41.0907 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
41.09 € *
Price list
Quantity
Price per unit*
1 pck.
41.0907 €
5 pck.
37.9253 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking insert | |
| Suitable for | RJ45 socket | |
| Colour | green | |
| Assembly | snap-in mounting |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |