PAN TASCHE 5 | PANCONTROL
Bag, large (20 x 14 x 6 cm) for PAN 185, 188, KLM30R, PAN TASCHE 5
NCNR (non cancelable / non returnable)
Large bag, PAN TASCHE 5, PANCONTROL
The PAN BAG 5 is a spacious carrying case for the safe storage of PANCONTROL measuring instruments and accessories. With its compact dimensions of 20 × 14 × 6 cm, it is particularly suitable for devices such as the PAN 185, PAN 188, or KLM30R. The robust material reliably protects the contents from dust, dirt, and mechanical impacts during everyday work. Thanks to the zipper and padded interior, your measuring device remains securely stowed - ideal for use on construction sites or in mobile service.
| Filter | Property | Value |
|---|---|---|
| Product type | bag | |
| Version | large (20 x 14 x 6 cm) | |
| Suitable for | PAN 185, 188, KLM30R |
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |