PAN TASCHE 3 | PANCONTROL
Bag, long (29 x 9 x 5.5 cm) for PAN MV-1000A, MV-1000AD, voltmeter 400 + 400FI, PAN TASCHE 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7810 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7810 €
10 pcs.
10.6029 €
*incl. VAT plus shipping costs
Subject to prior sale
Long bag, PAN TASCHE 3, PANCONTROL
The PAN BAG 3 is an elongated carrying bag measuring 29 × 9 × 5.5 cm - perfectly matched to PANCONTROL measuring instruments such as the PAN MV-1000A, MV-1000AD as well as the Volttester 400 and 400FI models. It reliably protects your devices from dust, moisture, and mechanical influences. The slim design is ideal for mobile use in everyday service work. The sturdy zipper and durable material ensure longevity and safe transport.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bag | |
| Version | long (29 x 9 x 5.5 cm) | |
| Suitable for | PAN MV-1000A, MV-1000AD, voltmeter 400 + 400FI |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |