PAN TASCHE 1 | PANCONTROL
Bag, small (19 x 12 x 4 cm) for PAN Micro-, Mini-, Profimeter, 118, 100AD+, 200A+, PAN TASCHE 1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4010 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4010 €
10 pcs.
8.4609 €
*incl. VAT plus shipping costs
Subject to prior sale
Small bag, PAN TASCHE 1, PANCONTROL
The PAN BAG 1 is the most compact carrying case in the range, measuring 19 × 12 × 4 cm. It is ideal for safely storing smaller PANCONTROL measuring instruments such as the PAN Micrometer, Minimeter, or Profimeter, as well as the PAN 118, 100AD+, and 200A+ models. The bag reliably protects against dust, scratches, and minor mechanical impacts—perfect for traveling or daily use. The sturdy zipper ensures secure closure and quick access.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bag | |
| Version | small (19 x 12 x 4 cm) | |
| Suitable for | PAN Micro-, Mini-, Profimeter, 118, 100AD+, 200A+ |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |