PAN PROFIMETER | PANCONTROL
TRMS digital multimeter PAN PROFIMETER, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 1 pF to 100 mF, CAT III 600 V
Digital multimeter, PAN PROFIMETER*, PANCONTROL
The PAN Profimeter is a powerful True RMS digital multimeter for professional use in electrical installations. It is ideal for measuring voltages, currents, resistances, frequencies and capacitances - with high accuracy and safe handling. Thanks to True RMS technology, the device delivers precise measured values even with impure or distorted signals. The automatic and manual range selection as well as the backlit digital display with 18 mm high digits ensure simple and reliable operation in everyday work.
Practical additional functions such as the contactless voltage tester (NCV), a 1-pole phase test with acoustic alarm, diode test, data hold function and a battery test for 1.5 V and 9 V batteries make the profimeter particularly versatile. An integrated LED flashlight and automatic switch-off increase convenience and safety during use. High-quality test cables and detailed operating instructions are included.
Features
- Automatic and manual range selection
- Contactless voltage tester 2-stage (NCV)
- Single-pole phase testing with acoustic alarm
- Data hold
- Backlight
- Diode test
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| Capacity range | 1 pF to 100 mF | |
| max. resistance range | 100 MΩ | |
| Surge voltage category | CAT III 600 V | |
| Display Digits | 9999 |
| Property | Value |
|---|---|
| Customs tariff number | 90303200 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |