PAN PROFIMETER-2 | PANCONTROL
TRMS digital multimeter PAN PROFIMETER-2, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 10 pF to 100 mF, CAT III 600 V
NCNR (non cancelable / non returnable)
Digital multimeter, PAN PROFIMETER-2, PANCONTROL
The PAN Profimeter-2 is a precise digital multimeter with True RMS technology for professional use in electrical installations. It is ideal for measurements in CAT III environments up to 600 V and offers a wide range of functions for demanding applications - from voltage and current measurements to temperature, frequency, and capacitance measurements. The illuminated digital display with a large 22 mm numeric keypad and analog bar graph (up to 5999 counts) ensures clear measurement results - even in poor lighting conditions. Automatic range selection and the integrated min/max memory support fast and reliable measurement recording.
The three-stage, non-contact voltage detector (NCV) reliably detects alternating voltages and indicates the intensity via an LED display and acoustic signals. An integrated single-pole phase test with warning tone facilitates the quick identification of live wires. Additional functions such as relative value measurement, data hold, diode test, LED flashlight and automatic shutdown make the PAN Profimeter-2 a versatile tool for electricians, installers and service technicians.
Features
- Temperature measurement
- Non contact voltage test (3 levels) (NCV)
- Relative value measurement
- Min / Max memory
- Auto range
- Single-pole phase testing with acoustic alarm
- Data-Hold
- Diode test
- LED flashlight
- Auto power off
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| Capacity range | 10 pF to 100 mF | |
| max. resistance range | 60 MΩ | |
| Surge voltage category | CAT III 600 V | |
| Display Digits | 6000 |
| Property | Value |
|---|---|
| Customs tariff number | 90303200 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |