PAN POCKETMETER | PANCONTROL
TRMS digital multimeter PAN POCKETMETER, 600 VDC, 600 VAC, 0.1 µF to 6000 µF, CAT II 600 V, CAT III 300 V
Intelligent pocket multimeter, PAN POCKETMETER*, PANCONTROL
The PAN Pocketmeter is a compact, intelligent digital multimeter for professional use in electrical installations. It offers precise measurements of DC and AC voltages, resistances, frequencies, and capacitances. True RMS technology also enables true RMS measurements of complex, nonlinear AC voltages. Particularly practical is the three-stage, non-contact voltage tester (NCV), which reliably detects alternating voltages and indicates the voltage intensity via LED indicators and acoustic signals. A single-pole phase test with acoustic alarm enables the rapid identification of live wires - ideal for quick preliminary tests without direct contact.
The automatic range selection and the illuminated digital display with analog bargraph ensure precise measurement results even in complex work environments. Additional features such as the data hold function, diode test, and automatic shutdown make the PAN pocket meter a versatile tool for electricians, installers, and technical professionals. Included are a practical carrying case, high-quality test cables and detailed operating instructions.
Features
- Auto range
- Single-pole phase testing with acoustic alarm
- LED flashlight
- Diode test
- Auto power off
- Non contact voltage test (3 levels) (NCV)
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| Capacity range | 0.1 µF to 6000 µF | |
| max. resistance range | 10 MΩ | |
| Surge voltage category | CAT II 600 V, CAT III 300 V |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |