PAN POCKETMETER-2 | PANCONTROL
TRMS digital multimeter PAN POCKETMETER-2, 600 VDC, 600 VAC, 1 pF to 4 mF, CAT III 600 V
NCNR (non cancelable / non returnable)
Intelligent pocket multimeter, PAN POCKETMETER-2, PANCONTROL
The PAN Pocketmeter-2 is a compact, intelligent pocket multimeter for professional use in electrical installations. It combines precise measurement functions with automatic function selection, thus offering versatile application possibilities. Thanks to True RMS technology, the device enables accurate true-rms measurements even with complex AC voltages. A backlit color LCD display with analog bar graphs ensures clear measurement results, even in dark environments. Particularly practical is the integrated single-pole phase test with acoustic alarm, which allows for quick identification of live wires. The non-contact voltage detector (NCV) detects alternating voltages in two stages and indicates the voltage intensity with different signal tones and LED displays - ideal for quick preliminary tests.
The PAN Pocketmeter-2 is rugged, easy-to-use, and designed for measurements in CAT III (600 V) environments. Features such as data hold, diode test, backlight, and the integrated LED flashlight make it a reliable tool for electricians, installers, and technical professionals. An automatic shut-off function extends battery life and reduces maintenance. Test cables and detailed operating instructions are included. Its compact design, ease of use, and reliable overload protection make the PAN Pocketmeter-2 a powerful measuring device for everyday use.
Features
- Non contact voltage test (2 levels) (NCV)
- Indication of polarity for DC
- Data-Hold
- Illuminated digital display with analog bar 16 mm
- True RMS measurement
- Single-pole phase testing with acoustic alarm
- Auto range
- Diode test
- LED flashlight
- Auto power off
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| Capacity range | 1 pF to 4 mF | |
| max. resistance range | 40 MΩ | |
| Surge voltage category | CAT III 600 V | |
| Display Digits | 4000 |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |