PAN KLM30R | PANCONTROL
Cable length meterand milli-ohmmeter 0.15 - 240mm²
Cable length measuring device, PAN KLM30R, PANCONTROL
The PAN KLM30R is a professional cable length measuring device and milliohmmeter for precise use in electrical installation, maintenance, and network technology. It measures the length of de-energized copper and aluminum cables with cross-sections from 0.15 to 240 mm² - for cable lengths from 0.1 m to 30 km. The device offers a resolution of 0.1 mΩ for resistance measurements and is equipped with automatic temperature compensation to ensure accurate results even under changing ambient conditions.
True Four Wire technology with Kelvin clamps minimizes contact resistance and enables reliable ohm measurements. A special highlight: Up to eight user-defined cable types can be stored in the internal memory - ideal for recurring measurements on special cables. An illuminated LCD display, data hold function, and automatic shutdown round out the practical features. Included are: test cable with Kelvin clamps, brass calibration rod, practical carrying case and operating instructions.
Features
- Illuminated digital display 17 mm
- Data-Hold
- Automatic temperature compensation
| Filter | Property | Value |
|---|---|---|
| Product type | cable length meter | |
| Length | 213 mm | |
| Width | 66 mm | |
| Height | 101 mm | |
| Weight | 458 g |
| Property | Value |
|---|---|
| Customs tariff number | 90178090 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |