ERJS1DJ133U | Panasonic

Resistor, thick film, SMD 2010 (5025), 13 kΩ, 0.75 W, ±5 %, ERJS1DJ133U

Order No.: 86E6869
EAN: 4099879497277
MPN:
ERJS1DJ133U
Series: ERJS1D
ERJS1DJ133U Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1761 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
880.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1761 €

SMD Thick film resistor, ERJS1DJ133U, Panasonic

Resistor, Thick film, SMD 2010, 13 kΩ, 0.75 W, ±5 %

Features

  • High resistance to sulfurization achieved by adopting an Au-based inner electrode and Ag-Pd-based inner electrode
  • High reliability
  • Suitable for both reflow and flow soldering
  • Low Resistance type
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 13 kΩ
Tolerance ±5 %
Power 0.75 W
Design SMD 2010 (5025)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 5 mm
Width 2.5 mm
Height 0.6 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes