TXS2SA24J | Panasonic
Relay, 2 Form C (NO/NC), 24 V (DC), 8.229 kΩ, 1 A, 110 V (DC), monostable, TXS2SA24J
NCNR (non cancelable / non returnable)
Miniature signal relay, type Panasonic TX-S .
Highly sensitive. Low thermal stress. Monostable; Contact type: 2 x CO. Contact material: silver-and-gold-plated. Switching voltage: max. 110 VDC. Switching current: max. 1.0 A. Switching power: max. 30 W (DC). Contact resistance: max. 100 mohm. Coil power: 50 mW (1.5 to 12 VDC), 70 mW (24 VDC). Coil/contact dielectric strength: 1800 VRMS. Response/release time: max. 5.0/5.0 ms. Ambient temperatures: –40 to +70 °C. Certifications: UL, CSA, BSI.
With SMD connections.
Technical attributes (type, rated voltage, coil resistance (±10 %)): TXS2SA-24V, 24 VDC, 8229 ohm
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 1 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 8.229 kΩ | |
| Switching Voltage (DC) | 110 V | |
| Connection | SMD | |
| Coil type | monostable | |
| Contact material | Ag + Au |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
| Original Packaging | Bar with 40 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |