DK1A1B-L-9V | Panasonic

Relay, 1 Form A (N/O) + 1 Form B (N/C), 9 V (DC), 810 Ω, 8 A, 125 V (DC), 250 V (AC), monostable, DK1A1B-L-9V

Order No.: 34G8037
EAN: 4099889404579
MPN:
DK1A1B-L-9V
Series: DK1A1B
DK1A1B-L-9V Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
8.5204 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
426.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.5204 €

Power relay, DK1A1B-L-9V, PANASONIC

Features

  • Compact with high capacity
  • High sensitivity
  • High breakdown voltage
  • High insulation resistance

Applications

  • Switching power supply
  • Power switching for various OA equipment
  • Control or driving relays for industrial machines
  • Home appliances
Technical specifications
Filter Property Value
Contact type 1 Form A (N/O) + 1 Form B (N/C)
switching current 8 A
Coil voltage (DC) 9 V
Coil resistance 810 Ω
Switching Voltage (DC) 125 V
Switching Voltage (AC) 250 V
Connection PCB connection
Coil type monostable
Contact material AgSnO2
Logistics
Property Value
Customs tariff number 85364900
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes