DK1A1B-3V | Panasonic
Relay, 1 Form A (N/O) + 1 Form B (N/C), 3 V (DC), 45 Ω, 8 A, 125 V (DC), 250 V (AC), monostable, DK1A1B-3V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8901 € *
Standard delivery time from the manufacturer is: On Request
Power relay, DK1A1B-3V, PANASONIC
Features
- Compact with high capacity
- High sensitivity
- High breakdown voltage
- High insulation resistance
Applications
- Switching power supply
- Power switching for various OA equipment
- Control or driving relays for industrial machines
- Home appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 8 A | |
| Coil voltage (DC) | 3 V | |
| Coil resistance | 45 Ω | |
| Switching Voltage (DC) | 125 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |