ALE12F12T | Panasonic
Relay, 1 Form A (N/O), 12 V (DC), 360 Ω, 16 A, 277 V (AC), monostable, ALE12F12T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0706 € *
Standard delivery time from the manufacturer is: On Request
Power relay, ALE12F12T, PANASONIC
Features
- Supports magnetron and heater loads
- Excellent heat resistance
- High insulation resistance
- Low operating power
Applications
- Microwave ovens
- Refrigerators
- OA equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 16 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 360 Ω | |
| Switching Voltage (AC) | 277 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |